Huber+Suhner Straight 50 Ω Coaxial Adapter 2.4GHz, 2.5 GHz
- RS Stock No.:
- 283-1658
- Mfr. Part No.:
- 32_MMBX-50-0-1/111_NY
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$3,792.60
(exc. GST)
$4,171.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $18.963 | $3,792.60 |
| 400 - 400 | $18.205 | $3,641.00 |
| 600 - 600 | $17.505 | $3,501.00 |
| 800 - 800 | $16.856 | $3,371.20 |
| 1000 + | $16.254 | $3,250.80 |
*price indicative
- RS Stock No.:
- 283-1658
- Mfr. Part No.:
- 32_MMBX-50-0-1/111_NY
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | MMBX Plug to MMBX Plug | |
| Converts From Type | MMBX | |
| Converts to Type | MMBX | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 2.4, 2.5GHz | |
| Contact Plating | Sucopro | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Snap | |
| Body Plating | Sucopro | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy | |
| Series | 32_MMBX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type MMBX Plug to MMBX Plug | ||
Converts From Type MMBX | ||
Converts to Type MMBX | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 2.4, 2.5GHz | ||
Contact Plating Sucopro | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Snap | ||
Body Plating Sucopro | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy | ||
Series 32_MMBX | ||
The Huber & Suhner Adaptor plug/plug with slide snap interface standard.
RoHS compliant
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 2.4/2.5 GHz
- Huber+Suhner Straight 50 Ω RF Adapter 12.4 GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6 GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4 GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 33 GHz
- Huber+Suhner Straight 50 Ω RF Adapter 11 GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3 GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18 GHz Female Female
