RF Solutions T 50 Ω RF Adapter 2GHz Male Male/Female
- RS Stock No.:
- 274-2147
- Mfr. Part No.:
- ADPT-BNCM-2BNCF
- Brand:
- RF Solutions
Get a bulk buy discount
Add 40 more to save $18.72
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$37.23
(exc. GST)
$40.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 260 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 36 | $9.308 | $37.23 | - |
| 40 - 96 | $8.84 | $35.36 | $18.72 |
| 100 - 196 | $8.398 | $33.59 | $91.00 |
| 200 - 396 | $7.985 | $31.94 | $264.60 |
| 400 + | $7.58 | $30.32 | $691.20 |
*price indicative
- RS Stock No.:
- 274-2147
- Mfr. Part No.:
- ADPT-BNCM-2BNCF
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Adapter Type | BNC Male to BNC Female | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | T | |
| Operating Frequency | 2GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Male/Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Length | 32.5mm | |
| Standards/Approvals | RoHS | |
| Series | ADP-BNCM-2BNCF | |
| Contact Material | Brass, Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Adapter Type BNC Male to BNC Female | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation T | ||
Operating Frequency 2GHz | ||
Contact Plating Gold | ||
Converts to Gender - Connector Male/Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Length 32.5mm | ||
Standards/Approvals RoHS | ||
Series ADP-BNCM-2BNCF | ||
Contact Material Brass, Beryllium Copper | ||
- COO (Country of Origin):
- CN
The RF Solutions RF Tee Adapter is a versatile component designed for RF applications. It features a BNC connector configuration, with a male BNC connector on one end and two female BNC connectors on the other end. The body of the adapter is made of nickel plated brass, combining durability and corrosion resistance. The pin or socket contacts are constructed from gold plated brass and beryllium copper, ensuring reliable electrical conductivity. The crimp ferrule is made of nickel or gold plated copper alloy, providing a secure connection. The insulator is composed of PTFE i.e. Polytetrafluoroethylene, known for its electrical insulating properties and temperature resistance.
1000 Vrms maximum voltage withstand
Can handle a working voltage of 355Vrms
Durability rating of over 500 mating cycles
Insertion loss of less than or equal to 0.1dB at 3GHz
Related links
- RF Solutions Right Angle 50 Ω RF Adapter Female Female
- RF Solutions Right Angle 50 Ω RF Adapter 3GHz Male Female
- TE Connectivity Straight 75 Ω RF Adapter 2GHz Male Male
- Telegartner Straight 50 Ω RF Adapter 2GHz Male Male
- Cinch Straight 75 Ω RF Adapter 2GHz Male Female
- Telegartner Straight 50 Ω Adapter 2GHz Male Male
- RF Solutions T 50 Ω RF Adapter DC - 3 GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter Male Female
