Molex Tee 50Ω RF Adapter BNC Socket to BNC Plug
- RS Stock No.:
- 167-6439
- Mfr. Part No.:
- 73148-5003
- Brand:
- Molex
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$8.361
(exc. GST)
$9.197
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $8.361 | $418.05 |
100 - 150 | $8.152 | $407.60 |
200 + | $8.027 | $401.35 |
*price indicative
Related links
- Molex Tee 50Ω RF Adapter BNC Socket to BNC Plug 2GHz
- Rosenberger Tee 50Ω RF Adapter BNC Socket to BNC Plug 10GHz
- RS PRO Straight 50Ω RF Adapter BNC Socket to BNC Plug 4GHz
- RF Solutions Tee RF Adapter BNC Plug to BNC Socket 2GHz
- Telegartner Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Telegartner Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Rosenberger Tee 50Ω RF Adapter BNC Plug to BNC Socket 10GHz
- Radiall Tee 75Ω RF Adapter BNC Plug to BNC Socket 1.5GHz