TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male
- RS Stock No.:
- 272-0153
- Mfr. Part No.:
- 2408021-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$329.72
(exc. GST)
$362.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $329.72 |
| 5 - 9 | $318.91 |
| 10 - 19 | $308.79 |
| 20 - 49 | $294.78 |
| 50 + | $277.92 |
*price indicative
- RS Stock No.:
- 272-0153
- Mfr. Part No.:
- 2408021-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMPM | |
| Converts to Type | UMCC 5 | |
| Impedance | 50Ω | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Operating Frequency | 9GHz | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Cable Type | Cable-to-Board | |
| Standards/Approvals | No | |
| Series | 2408021-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Adapter | ||
Converts From Type SMPM | ||
Converts to Type UMCC 5 | ||
Impedance 50Ω | ||
Mount Type Panel | ||
Orientation Straight | ||
Operating Frequency 9GHz | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Cable Type Cable-to-Board | ||
Standards/Approvals No | ||
Series 2408021-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity adapter coaxial connector SMPM plug. The frequencies ranging from 1.60GHz to 67GHz and reliability testing up to 10,000 cycles, this product provide RF testing and signal sampling where space and visibility are minimal.
Durable single-click connection
Minimal insertion loss with excellent vswr performance
Robust and heavy-duty design
- RS Stock No. 2720150
- Mfr. Part No. 2408016-1
Each
$283.94
- RS Stock No. 2720154
- Mfr. Part No. 2408022-1
Each
$355.90
- RS Stock No. 2720152
- Mfr. Part No. 2408020-1
Each
$305.04
- RS Stock No. 2720151
- Mfr. Part No. 2408018-1
Each
$305.04
Related links
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz
- TE Connectivity Straight 50 Ω SMA Connector 9GHz Male
- TE Connectivity Straight 50 Ω Coaxial Adapter Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 0GHz, 11 GHz
- TE Connectivity Straight 50 Ω RF Adapter 27Hz Male Male











