Telegartner Straight 50 Ω Coaxial Adapter Male Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$152.85

(exc. GST)

$168.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$152.85
10 - 19$140.12
20 - 49$129.32
50 - 99$120.09
100 +$112.08

*price indicative

RS Stock No.:
252-6570
Mfr. Part No.:
J01492A0002
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Adapter Type

Coaxial Socket to Coaxial Socket

Product Type

Coaxial Adapter

Converts From Type

Coaxial

Converts to Type

Coaxial

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Contact Plating

Gold Plated Nickel

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Body Plating

Brass Alloy

Converts to Gender - Connector

Male

Converts From Gender - Contact

Male

Cable Type

Coaxial

Length

34mm

Series

NEX10

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Telegartner NEX10, m-m straight adapter jack screw type for use with coaxial lines. It has power transmission of 100 W at 2 GHz at 85°C and passive intermodulation of -166 dB at 2 x 43 dBm.

Outer conductor of Cu2Ag5

Polytetrafluoroethylene insulator


  • RS Stock No. 0297228
  • Mfr. Part No. BA240
Each
$25.66
  • RS Stock No. 2344560
  • Mfr. Part No. J01123B0000
Each
$97.57
  • RS Stock No. 0297230
  • Mfr. Part No. BA29
Each
$37.37
  • RS Stock No. 1243264
  • Mfr. Part No. J01027A0013
Each
$57.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy