Telegartner Straight 50 Ω Coaxial Adapter Male Male
- RS Stock No.:
- 252-6573
- Mfr. Part No.:
- J01532A0000
- Brand:
- Telegartner
Get a bulk buy discount
Add 5 more to save $265.15
View bulk pricing optionsSubtotal (1 unit)*
$636.63
(exc. GST)
$700.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $636.63 | - |
| 5 - 9 | $583.60 | $265.15 |
| 10 - 24 | $509.33 | $1,273.00 |
| 25 - 49 | $466.90 | $4,243.25 |
| 50 + | $430.99 | $10,282.00 |
*price indicative
- RS Stock No.:
- 252-6573
- Mfr. Part No.:
- J01532A0000
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Male to Male | |
| Converts From Type | Coaxial | |
| Converts to Type | Coaxial | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold Plated | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Passivated | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Length | 18.8mm | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Adapter | ||
Adapter Type Male to Male | ||
Converts From Type Coaxial | ||
Converts to Type Coaxial | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold Plated | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Body Plating Passivated | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Length 18.8mm | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Telegartner passivated 2.92 mm, male to male precision adapter for use with test line of RF test components.
Stainless steel
Maximum frequency of 40 GHz
- RS Stock No. 2344560
- Mfr. Part No. J01123B0000
Each
$102.70
- RS Stock No. 1237370
- Mfr. Part No. J01027A0025
Each
$125.06
- RS Stock No. 1367727
- Mfr. Part No. 53S164-S00N1
Each
$97.03
- RS Stock No. 7123305
- Mfr. Part No. J01155A0021
Each
$103.26
Related links
- Telegartner Straight 50 Ω Coaxial Adapter Male Male
- Telegartner Straight 50 Ω RF Adapter Male Male
- Telegartner Straight 50 Ω Coaxial Adapter Male Female
- Telegartner Straight 50 Ω RF Adapter 200Hz Male Male
- Telegartner Straight 50 Ω Adapter 2GHz Male Male
- Telegartner Straight 50 Ω RF Adapter 6Hz Male Male
- Telegartner Straight 50 Ω RF Adapter 8Hz Male Male
- Telegartner Straight 50 Ω RF Adapter 2GHz Male Male












