RS PRO T 50 Ω Coaxial Adapter 250MHz Female Female

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$23.51

(exc. GST)

$25.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.51-
5 - 9$22.793%
10 - 24$21.916%
25 +$20.7611%

*price indicative

RS Stock No.:
246-9475
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Adapter

Adapter Type

BNC Socket to BNC Socket

Converts From Type

BNC

Converts to Type

BNC

Impedance

50Ω

Mount Type

Cable

Orientation

T

Operating Frequency

250MHz

Polarity

Normal

Contact Plating

Gold

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Converts From Gender - Contact

Female

Coupling Style

Threaded

Body Plating

Nickel

Converts From Gender - Connector

Female

Cable Type

Coaxial

Series

RS PRO

Length

32.6mm

Standards/Approvals

RoHS

Contact Material

Phosphor Copper

COO (Country of Origin):
CN

RS PRO Tee Angle Coaxial BNC Adapter, BNC Socket to BNC Socket, 250 MHz


The RS PRO BNC Socket to Socket coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies and feature a bayonet coupling for easy tool free connection and disconnection.

RS PRO BNC adapters are ideal for applications that require connections to be made and broken repeatedly protecting the connectors by shifting the force to the adaptor. Other applications can include repairs to devices, panel passthroughs and connection extensions.

The RS PRO coax adapter features gold-plated Phosphor Copper contacts for excellent wear resistance and a length of 32.6mm.

Due to the ability to quickly connect or disconnect BNC adapters are ideal for a wide range of applications and are often used in test equipment, antenna connections, CCTV and medical equipment.

Features and benefits


  • BNC Socket to BNC Socket

  • Tee orientation

  • 32.6 x 25.8mm

  • Impedance of 50Ω

  • Working Voltage of 500V

  • Operating temperature range of -40°C to +125°C

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy