RS PRO Tee 50Ω RF Adapter N Plug to N Socket 11GHz
- RS Stock No.:
- 546-2481
- Brand:
- RS PRO
3 In AU stock for next working day delivery
524 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.65
(exc. GST)
$44.71
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $40.65 |
15 - 49 | $38.63 |
50 - 99 | $36.70 |
100 - 499 | $34.87 |
500 + | $33.12 |
- RS Stock No.:
- 546-2481
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
T Adaptor
From RS PRO comes a range of high quality and great value coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
Brass bodied with gold plated contacts and PTFE insulators
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
- Aerospace
- Broadcast
- Audio and video
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Adapter Type | N Plug to N Socket |
Adapter Type A | N |
Adapter Type B | N |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Tee |
Operating Frequency | 11GHz |
Contact Plating | Gold |
Length | 40mm |
Body Plating | Nickel |
Contact Material | Brass |
Related links
- Radiall Tee 50Ω RF Adapter N Plug to N Socket 11GHz
- Huber+Suhner Tee 50Ω RF Adapter N Plug to N Socket 11GHz
- Telegartner Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
- RS PRO Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
- Huber+Suhner Straight 50Ω RF Adapter N Plug to N Socket 11GHz
- RS PRO Tee 50Ω RF Adapter N Socket to N Socket 11GHz
- Rosenberger Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
- Rosenberger Right Angle 50Ω Adapter N Plug to N Socket 11GHz