Rosenberger Right Angle 50 Ω Adapter 18GHz Male Female

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$38.32

(exc. GST)

$42.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$38.32-
10 - 24$37.143%
25 - 49$36.045%
50 - 99$34.958%
100 +$33.9111%

*price indicative

RS Stock No.:
232-6511
Mfr. Part No.:
32S221-K00L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Adapter Type

SMA Plug to SMA Jack

Product Type

Adapter

Converts From Type

SMA

Converts to Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold Plated

Converts to Gender - Contact

Male

Coupling Style

Threaded

Converts to Gender - Connector

Female

Body Plating

Gold Plated

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Standards/Approvals

RoHS Compliant, MIL-STD-348A, Fig. 310, EN 122110, According to IEC 60169-15

Contact Material

Beryllium Copper

Series

32S221-K00L5

Length

16mm

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The Rosenberger Adapter has 50 Ohm impedance. It has right angle configuration. The adapter uses radio frequency technology.

Connector type (End A) SMA plug

Connector type (End B) SMA jack

Series SMA

Gender jack, plug

Configuration right angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy