Rosenberger Straight 50 Ω Adapter 26.5GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.76

(exc. GST)

$43.74

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
1 - 9$39.76
10 - 24$39.03
25 - 49$38.33
50 - 99$37.63
100 +$36.94

*price indicative

RS Stock No.:
232-6459
Mfr. Part No.:
19K117-K00L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

Adapter

Adapter Type

SMP Jack to SMP Jack

Converts From Type

SMP

Converts to Type

SMP

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

26.5GHz

Polarity

Normal

Contact Plating

Gold Plated

Body Plating

Gold Plated

Converts From Gender - Connector

Female

Converts to Gender - Contact

Male

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Coupling Style

Threaded

Length

22.39mm

Standards/Approvals

Method 204, Condition A, MIL-STD-202, Method 213, Condition B, Method 106, Method 107

Series

19K117-K00L5

Contact Material

Beryllium Copper

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.

Connector type (End A) SMP jack

Connector type (End B) SMP jack

Series SMP

Gender jack

Configuration straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy