Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Male

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-0929
Mfr. Part No.:
242125
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

SMA Jack to N Jack

Converts From Type

Coaxial

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

11GHz

Contact Plating

Gold

Body Plating

Nickel

Coupling Style

Threaded

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Male

Cable Type

Coaxial

Length

31.3mm

Standards/Approvals

No

Series

242

Contact Material

Beryllium Copper

Adapter, N Jack to SMA Jack, Bulkhead, 50 Ohms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy