Amphenol RF T 50 Ω SMA Connector 18GHz
- RS Stock No.:
- 285-6415
- Distrelec Article No.:
- 146-13-014
- Mfr. Part No.:
- SMA9073A1-3GT50G-50
- Brand:
- Amphenol RF
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$5,217.30
(exc. GST)
$5,739.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $52.173 | $5,217.30 | - |
| 200 - 200 | $50.241 | $5,024.10 | 3% |
| 300 - 300 | $48.447 | $4,844.70 | 7% |
| 400 - 400 | $46.777 | $4,677.70 | 10% |
| 500 + | $45.217 | $4,521.70 | 13% |
*price indicative
- RS Stock No.:
- 285-6415
- Distrelec Article No.:
- 146-13-014
- Mfr. Part No.:
- SMA9073A1-3GT50G-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | SMA Connector | |
| Adapter Type | SMA Jack to SMA Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | T | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Female | |
| Body Plating | Gold | |
| Length | 23.2mm | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Series | SMA9073A1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type SMA Connector | ||
Adapter Type SMA Jack to SMA Jack | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation T | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Female | ||
Body Plating Gold | ||
Length 23.2mm | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Series SMA9073A1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol RF SMA T-Shape Adapter Jack-Plug-Jack made of brass material.
50 Ohm impedance
Gold contacts
RoHS certified
-65 to 165 degree celsius temperature range
Related links
- Amphenol RF T 50 Ω SMA Connector 18GHz
- Amphenol RF T 50 Ω SMA Connector 12.4GHz
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω SMA Connector 18GHz
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 50 Ω RF Adapter Male Male
