Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- RS Stock No.:
- 220-5486
- Mfr. Part No.:
- 122352
- Brand:
- Amphenol RF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.75
(exc. GST)
$23.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.75 |
| 5 - 9 | $21.44 |
| 10 - 14 | $21.13 |
| 15 - 19 | $20.82 |
| 20 + | $20.54 |
*price indicative
- RS Stock No.:
- 220-5486
- Mfr. Part No.:
- 122352
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Plug | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Cable Type | Coaxial | |
| Length | 27.3mm | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Series | 122 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Plug | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Length 27.3mm | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Series 122 | ||
RoHS Status: Not Applicable
The Amphenol RF Adapter is the most sought after solution for industries and applications which involve RF circuits. The product is an adapter used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
Available in a wide range of configuration to suit the consumer needs
Related links
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Female
- Radiall Straight 50 Ω RF Adapter 11GHz Female Male
- Huber+Suhner T 50 Ω RF Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω RF Adapter 11GHz
