Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Male

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $0.90

View bulk pricing options

Subtotal (1 unit)*

$6.89

(exc. GST)

$7.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$6.89-
5 - 9$6.71$0.90
10 - 14$6.51$3.80
15 - 19$6.33$8.40
20 +$6.15$14.80

*price indicative

RS Stock No.:
220-5472
Mfr. Part No.:
112461
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Adapter

Adapter Type

BNC T Jack to Plug to Jack

Converts From Type

BNC

Converts to Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

T

Operating Frequency

4GHz

Contact Plating

Gold

Body Plating

Nickel

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Coupling Style

Threaded

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Cable Type

Coaxial

Series

112

Contact Material

Brass

Length

33.3mm

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Amphenol RF Adapter is the most sought after solution for industries and applications which involve RF circuits. The product is an adapter used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Has all the necessary compliances as per the manufacturers documentation

Available in a wide range of configuration to suit the consumer needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy