Telegartner Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- RS Stock No.:
- 161-5391
- Mfr. Part No.:
- J01004C0616
- Brand:
- Telegartner
Bulk discount available
Subtotal (1 bag of 5 units)**
$169.47
(exc. GST)
$186.415
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
5 - 5 | $33.894 | $169.47 |
10 - 15 | $33.042 | $165.21 |
20 + | $32.538 | $162.69 |
**price indicative
- RS Stock No.:
- 161-5391
- Mfr. Part No.:
- J01004C0616
- Brand:
- Telegartner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telegartner | |
Adapter Type A | BNC | |
Adapter Type B | BNC | |
Gender A | Male | |
Gender B | Female | |
Impedance | 50Ω | |
Body Orientation | Tee | |
Operating Frequency | 4GHz | |
Contact Plating | Copper, Gold Alloy, Nickel | |
Length | 34.5mm | |
Body Plating | Copper Nickel Alloy | |
Contact Material | Beryllium Copper | |
Select all | ||
---|---|---|
Brand Telegartner | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Tee | ||
Operating Frequency 4GHz | ||
Contact Plating Copper, Gold Alloy, Nickel | ||
Length 34.5mm | ||
Body Plating Copper Nickel Alloy | ||
Contact Material Beryllium Copper | ||
Related links
- Telegartner Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Telegartner Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Telegartner Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
- TE Connectivity Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- RS PRO Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Radiall Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz