Huber+Suhner Straight 50 Ω RF Adapter 1.5GHz, 6 GHz Female Female
- RS Stock No.:
- 211-8943
- Mfr. Part No.:
- 34_MMCX-50-0-1/111_OE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save $32.40
View bulk pricing optionsSubtotal (1 unit)*
$107.08
(exc. GST)
$117.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $107.08 | - |
| 10 - 24 | $103.84 | $32.40 |
| 25 - 49 | $100.60 | $162.00 |
| 50 - 99 | $98.47 | $430.50 |
| 100 + | $96.32 | $1,076.00 |
*price indicative
- RS Stock No.:
- 211-8943
- Mfr. Part No.:
- 34_MMCX-50-0-1/111_OE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | MMCX | |
| Converts to Type | MMCX | |
| Impedance | 50Ω | |
| Mount Type | Bulkhead Mount | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 1.5GHz, 6GHz | |
| Converts From Gender - Connector | Female | |
| Body Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Series | MMCX - SUHNER-MMCX | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper, Brass | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type MMCX | ||
Converts to Type MMCX | ||
Impedance 50Ω | ||
Mount Type Bulkhead Mount | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 1.5GHz, 6GHz | ||
Converts From Gender - Connector Female | ||
Body Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Series MMCX - SUHNER-MMCX | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper, Brass | ||
- COO (Country of Origin):
- PL
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.
Insulator PFA / PTFE
RoHS Compliant
Related links
- Huber+Suhner 85_MMC Series Through Hole Female Coaxial PCB Connector Right Angle Body Solder
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 0GHz, 4 GHz Female Female
- Huber+Suhner MMCX Series Cable Male MCX Straight Body Crimp
- Huber+Suhner Straight 75 Ω Coaxial Adapter 1.5GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Male Male
