Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Female Female
- RS Stock No.:
- 211-8940
- Mfr. Part No.:
- 31_BMA-SMA-50-1/1-9_UE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$232.66
(exc. GST)
$255.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $232.66 |
| 10 - 24 | $225.66 |
| 25 - 49 | $218.66 |
| 50 - 99 | $213.99 |
| 100 + | $209.32 |
*price indicative
- RS Stock No.:
- 211-8940
- Mfr. Part No.:
- 31_BMA-SMA-50-1/1-9_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | RF | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz, 9GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | ISO/TS 16949 and IRIS, ISO 9001, ISO 14001, AS/EN9100 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type RF | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz, 9GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Stainless Steel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals ISO/TS 16949 and IRIS, ISO 9001, ISO 14001, AS/EN9100 | ||
- COO (Country of Origin):
- CN
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter.
Insulator PFA / PTFE
RoHS Compliant
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 0GHz, 4 GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
