Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS Stock No.:
- 205-3649
- Mfr. Part No.:
- 64403116211000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,359.00
(exc. GST)
$1,495.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $27.18 | $1,359.00 |
| 250 + | $24.462 | $1,223.10 |
*price indicative
- RS Stock No.:
- 205-3649
- Mfr. Part No.:
- 64403116211000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Jack to SMA Plug | |
| Converts From Type | SMA | |
| Converts to Type | SMB | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Male | |
| Body Plating | Gold over Nickel | |
| Coupling Style | Bayonet | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Length | 20.93mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Jack to SMA Plug | ||
Converts From Type SMA | ||
Converts to Type SMB | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 4GHz | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Male | ||
Body Plating Gold over Nickel | ||
Coupling Style Bayonet | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Length 20.93mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
- RS Stock No. 2068973
- Mfr. Part No. 64403116211000
- RS Stock No. 2205469
- Mfr. Part No. 112437
- RS Stock No. 2314558
- Mfr. Part No. 64403136111000
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Female
- COAX Connectors Straight 75 Ω Coaxial Adapter 4GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Female Female
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female












