Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Female Female

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$29.64

(exc. GST)

$32.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$29.64-
13 - 24$28.912%
25 +$28.473%

*price indicative

RS Stock No.:
206-8973
Mfr. Part No.:
64403116211000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Adapter

Adapter Type

SMA Jack to SMA Plug

Converts From Type

SMA

Converts to Type

SMB

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

SMA

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Coupling Style

Bayonet

Converts to Gender - Connector

Female

Body Plating

Gold over Nickel

Converts From Gender - Contact

Female

Cable Type

Coaxial

Length

20.93mm

Contact Material

Beryllium Copper

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik coax adapter has SMA plug on one side and SMB plug connector on other sides. The overall length of the adapter is 20.93 mm. The adapter is made of brass.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy