Radiall Straight 50 Ω RF Adapter 18GHz Male Male
- RS Stock No.:
- 170-2466
- Mfr. Part No.:
- R125703000
- Brand:
- Radiall
This image is representative of the product range
Add 200 more to save $187.60
View bulk pricing optionsSubtotal (1 box of 100 units)*
$3,752.50
(exc. GST)
$4,127.80
(inc. GST)
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $37.525 | $3,752.50 | - |
| 200 - 300 | $36.587 | $3,658.70 | $187.60 |
| 400 + | $36.024 | $3,602.40 | $600.40 |
*price indicative
- RS Stock No.:
- 170-2466
- Mfr. Part No.:
- R125703000
- Brand:
- Radiall
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | RF Adapter | |
| Adapter Type | SMA Plug to SMA Plug | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Gold over Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Series | SMA | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Length | 20.8mm | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type RF Adapter | ||
Adapter Type SMA Plug to SMA Plug | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Body Plating Gold over Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Series SMA | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Length 20.8mm | ||
- COO (Country of Origin):
- FR
Gold-plated SMA connectors
- RS Stock No. 2956416
- Mfr. Part No. R125703000
- RS Stock No. 2956438
- Mfr. Part No. R125704000
- RS Stock No. 2956444
- Mfr. Part No. R125704001
- RS Stock No. 3450981
- Mfr. Part No. R125791501
Related links
- Radiall Straight 50 Ω RF Adapter 18GHz Male Male
- Radiall Straight 50 Ω R Adapter 18GHz Male Male
- Radiall Straight 50 Ω RF Adapter 18GHz Male Female
- Radiall Straight 50 Ω R Adapter 18GHz Male Female
- Radiall Straight 50 Ω RF Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 18GHz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 18GHz Male Male











