Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Female

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$445.10

(exc. GST)

$489.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200$8.902$445.10-
250 +$8.012$400.609%

*price indicative

RS Stock No.:
180-9929
Mfr. Part No.:
64403103111000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Adapter

Adapter Type

SMA Jack to SMA Jack

Converts From Type

SMA

Converts to Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold over Nickel

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Bayonet

Body Plating

Gold over Nickel

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Length

15.2mm

Standards/Approvals

No

Contact Material

Beryllium Copper, Brass

COO (Country of Origin):
TW
The Wurth Elektronik WR-ADPT is a straight SMA jack to SMA jack coax adaptor with brass body material.

RoHS compliant

Operating temperature ranging between -65°C up to +165°C

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy