Amphenol RF Straight 50 Ω 7/16 Connector Male Male
- RS Stock No.:
- 161-7192
- Mfr. Part No.:
- B2071A2-ND3G-50
- Brand:
- Amphenol RF
This image is representative of the product range
Add 200 more to save $32.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$640.30
(exc. GST)
$704.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $6.403 | $640.30 | - |
| 200 - 300 | $6.243 | $624.30 | $32.00 |
| 400 + | $6.147 | $614.70 | $102.40 |
*price indicative
- RS Stock No.:
- 161-7192
- Mfr. Part No.:
- B2071A2-ND3G-50
- Brand:
- Amphenol RF
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | Coaxial Plug to Coaxial Plug | |
| Product Type | 7/16 Connector | |
| Converts From Type | BNC | |
| Converts to Type | BNC Plug | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold, Silver | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Body Plating | Nickel | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Length | 33.7mm | |
| Series | B20 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type Coaxial Plug to Coaxial Plug | ||
Product Type 7/16 Connector | ||
Converts From Type BNC | ||
Converts to Type BNC Plug | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold, Silver | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Length 33.7mm | ||
Series B20 | ||
- RS Stock No. 1225239
- Mfr. Part No. ADP-SMAFRP-SMAF
- RS Stock No. 1225230
- Mfr. Part No. ADP-NF-BNCM
- RS Stock No. 2205521
- Mfr. Part No. 242163
- RS Stock No. 1617193
- Mfr. Part No. SMA5071A1-3GT50G-50
Related links
- Amphenol RF Straight 50 Ω 7/16 Connector Male Male
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Male Male
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder












