L-Com Straight 50 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 664-128
- Mfr. Part No.:
- AXA-RSJRSJB
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$22.11
(exc. GST)
$24.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.11 | - |
| 10 + | $20.26 | 8% |
*price indicative
- RS Stock No.:
- 664-128
- Mfr. Part No.:
- AXA-RSJRSJB
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | BNC T Adapter | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Male | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Gold Plated Brass | |
| Series | AXA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC T Adapter | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Male | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Gold Plated Brass | ||
Series AXA | ||
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter RP SMA Jack Jack Bulkhead designed to connect two RP-SMA male plugs through a secure bulkhead interface. Its threaded coupling mechanism ensures stable and vibration-resistant connections in RF systems. This adapter is commonly used in wireless communication setups, antenna installations, and instrumentation panels requiring reverse polarity SMA connectivity.
Connector type RP SMA Jack to RP SMA Jack
Mounting style Bulkhead panel mount
Impedance 50 Ohm with threaded coupling and PTFE insulation
Related links
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight Coaxial Adapter BNC Plug to N Socket 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
