L-Com Straight Coaxial Adapter BNC Plug to N Socket 1GHz
- RS Stock No.:
- 664-122
- Mfr. Part No.:
- AXA-NFBM
- Brand:
- L-Com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-122
- Mfr. Part No.:
- AXA-NFBM
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | BNC T Adapter | |
| Adapter Type A | BNC | |
| Adapter Type B | N | |
| Gender A | Male | |
| Gender B | Female | |
| Body Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC T Adapter | ||
Adapter Type A BNC | ||
Adapter Type B N | ||
Gender A Male | ||
Gender B Female | ||
Body Orientation Straight | ||
Operating Frequency 1GHz | ||
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter Type N Female BNC Male is built to connect N-type female interfaces with BNC male connectors in RF systems. Its precision-machined brass body with nickel plating ensures long-lasting performance and corrosion resistance. This adapter is commonly used in broadcast setups, telecom networks, and lab instrumentation where signal integrity is essential.
Connector type N Female to BNC Male
Impedance 50 Ohm
Mounting style Inline free hanging design
Impedance 50 Ohm
Mounting style Inline free hanging design
Related links
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- TE Connectivity Straight 50Ω RF Adapter BNC Plug to BNC Socket
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female