L-Com Straight 50 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 664-130
- Mfr. Part No.:
- AXA-NFBF
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $15.50
View bulk pricing optionsSubtotal (1 unit)*
$18.84
(exc. GST)
$20.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.84 | - |
| 10 + | $17.29 | $15.50 |
*price indicative
- RS Stock No.:
- 664-130
- Mfr. Part No.:
- AXA-NFBF
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | BNC T Adapter | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Gold Plated Brass | |
| Series | AXA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC T Adapter | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Gold Plated Brass | ||
Series AXA | ||
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter Type N Female BNC Female is engineered for seamless RF signal conversion between N-type and BNC connectors. Its robust nickel-plated brass construction ensures long-term durability and corrosion resistance. This adapter is widely used in RF testing, surveillance systems, and communication setups where stable signal transmission is critical.
Connector type N Female to BNC Female
Impedance 50 Ohm
Installation method Tool free plug and play
Related links
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight Coaxial Adapter BNC Plug to N Socket 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female












