Phoenix Contact 90° Coaxial Adapter 0.3GHz, 6 GHz
- RS Stock No.:
- 133-763
- Mfr. Part No.:
- 2904790
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.39
(exc. GST)
$62.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.39 |
| 10 + | $51.89 |
*price indicative
- RS Stock No.:
- 133-763
- Mfr. Part No.:
- 2904790
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Adapter Type | RSMA Male to RSMA Female | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | R-SMA | |
| Orientation | 90° | |
| Operating Frequency | 0.3, 6GHz | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC | |
| Length | 16.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Adapter Type RSMA Male to RSMA Female | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type R-SMA | ||
Orientation 90° | ||
Operating Frequency 0.3, 6GHz | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC | ||
Length 16.7mm | ||
- COO (Country of Origin):
- US
The Phoenix Contact adapter is designed to be used as an adapter between devices and cables. It allows for the installation of antennas inside buildings, with a frequency range of 0.3 GHz to 6 GHz. The adapter features an RSMA (male) to RSMA (female) connection that is 90° angled. With a weight of 5.3 g per piece, this adapter is a versatile and lightweight solution for your connectivity needs.
Compact and lightweight construction for portability
Brass (CuZn) housing material for durability
IP20 degree of protection for reliable performance in various environments
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 0.3GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female
- Phoenix Contact 90° Circular Connector Adapter
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Female Male
- Telegartner Right Angle 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
