RS PRO Straight 50 Ω Coaxial Adapter 0.3GHz

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$18.22

(exc. GST)

$20.04

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.22-
5 - 9$17.682%
10 - 24$16.976%
25 +$16.1211%

*price indicative

RS Stock No.:
246-9503
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

N Socket to UHF Plug

Product Type

Coaxial Adapter

Converts From Type

UHF

Converts to Type

Type N

Impedance

50Ω

Orientation

Straight

Operating Frequency

0.3GHz

Contact Plating

Nickel

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Body Plating

Nickel

Cable Type

Coaxial

Length

37.1mm

Standards/Approvals

RoHS

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Coaxial Adapter, UHF Plug to Type N Socket, 300 MHz


The RS PRO UHF Plug to N-Type Socket coaxial adapter is designed for adaptation of connections enabling the efficient and secure connection of coaxial cable assemblies.

Other applications can include repairs to devices, panel passthroughs and connection extensions.

The RS PRO coax adapter features PTFE insulation, a 300 MHz operating range, gold-plated Brass contacts for excellent wear resistance and a length of 37.1mm.

N-type connectors feature a larger RF connector and are used in high-power applications. They are often used in radio and television broadcast, base stations and larger antennas, and with the UHF fitting this coaxial adapter is ideal for integrating different devices in laboratory or field applications.

Features and benefits


  • UHF Plug to N Socket

  • Straight orientation

  • 37.1mm

  • Impedance of 50Ω

  • Working Voltage of 500V

  • Insulation resistance of up to 1000MΩ

  • Operating temperature range of -65°C to +165°C

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy