Cottam Beige Chamois Leather Cloths for Dry, Cleaning, Dry Use, Pack of 1 Per Pack, 540 x 470 mm, Repeat Use
- RS Stock No.:
- 207-6936
- Brand:
- Cottam
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$37.76
(exc. GST)
$41.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.76 | - |
| 5 - 9 | $37.22 | 1% |
| 10 + | $36.39 | 3% |
*price indicative
- RS Stock No.:
- 207-6936
- Brand:
- Cottam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cottam | |
| Product Type | Cloths | |
| Cloth Material | Chamois Leather | |
| Application | Dry, Cleaning | |
| Colour | Beige | |
| Package Type | Pack | |
| Quantity Per Package | 1Per Pack | |
| Wiper Size | 540 x 470 mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cottam | ||
Product Type Cloths | ||
Cloth Material Chamois Leather | ||
Application Dry, Cleaning | ||
Colour Beige | ||
Package Type Pack | ||
Quantity Per Package 1Per Pack | ||
Wiper Size 540 x 470 mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cottam 1 Chamois Leather Cloths for Use With Cleaning, Drying
Use this cleaning cloth from Cottam to dry excess moisture off your vehicles or buff them. It's made of chamois leather, which has the ability to absorb a large amount of water. As a result, it can take a lot of water off in a single wipe.
This cloth has no abrasive properties. This means you can rest assured that it won't scratch your car when you're using the chamois leather to clean it. It dries easily with a simple squeeze and makes light work of buffing your car, so you can use it over and over again. As a result, it's a long-lasting product and won't need to be replaced if it's properly maintained.
Features and Benefits
• Cleaning and drying application
• Chamois leather cloth material
• Beige colour
• One wipe per pack
• Comes as a pack
• Designed for repeat use
• Dry
• Wiper size of 540 x 470 mm
Related links
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
- PREMINES White Cotton Cloths for General Cleaning Box of 10 Per Pack Repeat Use
- 3M Scotch-Brite 2010 Microfibre Wipe for General Cleaning Bag of 5 Per Pack Repeat Use
- 3M Scotch-Brite Blue Polyester Wipe for Surface Cleaning 360 x 360 mm, Repeat Use
- Mapa MF Recycled Multi Pink Cloths for Cleaning 380 x 360 mm, Repeat Use
- Mapa MF Recycled Multi Yellow Cloths for Cleaning 380 x 360 mm, Repeat Use
- Mapa MF Recycled Multi Blue Cloths for Cleaning 380 x 360 mm, Repeat Use
- Mapa MF Recycled Multi Green Cloths for Cleaning 380 x 360 mm, Repeat Use
