Robert Scott Stockinette White Cotton Cloths for Cleaning, Dry Use, Roll of 20 Per Pack, 12 x 31 cm, Repeat Use
- RS Stock No.:
- 236-4354
- Mfr. Part No.:
- 100605
- Brand:
- Robert Scott
Subtotal (1 reel of 1 unit)*
$10.44
(exc. GST)
$11.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 22 unit(s) shipping from 09 November 2026
- Final 376 unit(s) shipping from 09 November 2026
Reel(s) | Per Reel |
|---|---|
| 1 + | $10.44 |
*price indicative
- RS Stock No.:
- 236-4354
- Mfr. Part No.:
- 100605
- Brand:
- Robert Scott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robert Scott | |
| Cloth Material | Cotton | |
| Product Type | Cloths | |
| Application | Cleaning | |
| Colour | White | |
| Trade Name | Stockinette | |
| Package Type | Roll | |
| Quantity Per Package | 20Per Pack | |
| Wiper Size | 12 x 31 cm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Robert Scott | ||
Cloth Material Cotton | ||
Product Type Cloths | ||
Application Cleaning | ||
Colour White | ||
Trade Name Stockinette | ||
Package Type Roll | ||
Quantity Per Package 20Per Pack | ||
Wiper Size 12 x 31 cm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Robert Scott's cloth is made by cotton material and can be used to wipe floor, hand etc.
Made by cotton
Related links
- RS PRO Stockinette White Cotton Cloths for Cleaning Roll of 20 Per Pack Repeat Use
- Tork Tork OptiServe Coreless White Cotton Cloths for General Purpose Roll of 45 Per Pack Repeat Use
- Tork White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork Tork exelCLEAN White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- HYGEN HYGEN Green Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- EcoTech Envirowipe Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use
- HYGEN HYGEN Blue Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- EcoTech Envirowipe Green Cloths for Cleaning Box of 150 Per Pack Repeat Use
