RS PRO Stockinette White Cotton Cloths for Cleaning, Dry Use, Roll of 20 Per Pack, 12 x 31 cm, Repeat Use
- RS Stock No.:
- 785-965
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 20 units)*
$285.93
(exc. GST)
$314.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $285.93 | $14.297 |
*price indicative
- RS Stock No.:
- 785-965
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cloth Material | Cotton | |
| Product Type | Cloths | |
| Application | Cleaning | |
| Colour | White | |
| Trade Name | Stockinette | |
| Series | RS PRO | |
| Package Type | Roll | |
| Quantity Per Package | 20Per Pack | |
| Wiper Size | 12 x 31 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cloth Material Cotton | ||
Product Type Cloths | ||
Application Cleaning | ||
Colour White | ||
Trade Name Stockinette | ||
Series RS PRO | ||
Package Type Roll | ||
Quantity Per Package 20Per Pack | ||
Wiper Size 12 x 31 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The RS PRO Stockinette Rolls offer a highly versatile and cost-effective solution for industrial cleaning and maintenance. Specifically is designed for engineers, these rolls excel at absorbing grease and oil in demanding environments. They provide a customisable wiping option that ensures efficiency across various surface treatments and general workshop duties.
Sustainable recycled Fibre construction
Easily cut to required length
Highly absorbent knitted material
Minimises waste through bespoke sizing
Related links
- Robert Scott Stockinette White Cotton Cloths for Cleaning Roll of 20 Per Pack Repeat Use
- Tork Tork OptiServe Coreless White Cotton Cloths for General Purpose Roll of 45 Per Pack Repeat Use
- Tork White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork Tork exelCLEAN White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- HYGEN HYGEN Red Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Green Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- EcoTech Envirowipe Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use
- HYGEN HYGEN Blue Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
