HYGEN Green Microfibre Cloths for General Cleaning, Dry Use, Pack of 12 Per Pack, 40 x 40 cm, Repeat Use

Subtotal (1 box of 12 units)*

$78.23

(exc. GST)

$86.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$78.23$6.519

*price indicative

RS Stock No.:
242-5674
Mfr. Part No.:
FGQ62000GR00
Brand:
HYGEN
Find similar products by selecting one or more attributes.
Select all

Brand

HYGEN

Product Type

Cloths

Cloth Material

Microfibre

Application

General Cleaning

Cloth Features

Smooth

Colour

Green

Series

HYGEN

Package Type

Pack

Quantity Per Package

12Per Pack

Wiper Size

40 x 40 cm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ID
The HYGEN microfibre is proven to remove 99.9% of tested viruses and bacteria. Combining superior microfibre with built-in scrubber technology, HYGEN microfibre helps prevent cross-transmission and reduces the risk of healthcare-associated infections. Colour-coded cloths help reduce cross-contamination and encourage cleaning with different colours by area or task. It reduces water and chemical usage to increase operational efficiencies and improve worker well-being.

Removes 99.9% of tested virus and bacteria with water only

Cleans 25% better than conventional Microfibre and traditional cotton cloths

Patented zig-zag design is made of polyester for additional scrubbing power

Industry-leading durability of up to 500 launderings and up to 200 with bleach

High-quality, 16-split microfibre penetrates deeper for a superior clean

Tested to withstand 200 launderings to CDC guidelines in hot water (160F) with chlorine bleach

Warp knitting makes cloth structurally strong and helps it maintain shape when laundered

Chlorine resistant dye provides superior colour-fastness to help cloths maintain colour throughout laundering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy