Tork OptiServe Coreless White Cotton Cloths for General Purpose, Dry Use, Roll of 45 Per Pack, 41.5 cm, Repeat Use
- RS Stock No.:
- 328-273
- Mfr. Part No.:
- 500479
- Brand:
- Tork
Subtotal (1 pack of 4 units)*
$236.96
(exc. GST)
$260.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $236.96 | $59.24 |
*price indicative
- RS Stock No.:
- 328-273
- Mfr. Part No.:
- 500479
- Brand:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Cloth Material | Cotton | |
| Product Type | Cloths | |
| Application | General Purpose | |
| Cloth Features | Soft | |
| Colour | White | |
| Trade Name | OptiServe Coreless | |
| Package Type | Roll | |
| Quantity Per Package | 45Per Pack | |
| Wiper Size | 41.5 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Cloth Material Cotton | ||
Product Type Cloths | ||
Application General Purpose | ||
Cloth Features Soft | ||
Colour White | ||
Trade Name OptiServe Coreless | ||
Package Type Roll | ||
Quantity Per Package 45Per Pack | ||
Wiper Size 41.5 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Tork Light-Duty Cleaning Cloth is designed for efficient dust and dirt removal, whether used damp or dry. Its hygienic single-sheet dispensing system ensures users only take what they need, helping to cut down on wastage. Produced with Tork exelCLEAN technology, its a sustainable choice, with a 28% reduction in CO2 emissions since 2011, and the packaging is made from recycled materials.
Can be used dry or with cleaning solutions sanitisers and disinfectants
One at a time dispensing to optimise consumption and reduce waste
Related links
- Tork Tork exelCLEAN White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork Tork OptiServe Coreless Roll Paper Towel 2, 150 Sheets
- HYGEN HYGEN Green Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- EcoTech Envirowipe Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use
- HYGEN HYGEN Blue Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Yellow Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Red Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
