WYPALL WypAll® Microfibre Cloths (83610) Yellow Microfibre Cloths for General Cleaning, Dry Use, Pack of 24, 40cm,
- RS Stock No.:
- 226-4227
- Mfr. Part No.:
- 83610
- Brand:
- WYPALL
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) 1 Box of 4
$102.00
(exc. GST)
$112.20
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $102.00 | $25.50 |
*price indicative |
- RS Stock No.:
- 226-4227
- Mfr. Part No.:
- 83610
- Brand:
- WYPALL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
WYPALL® Microfibre Cloths (83610), Yellow Cleaning Cloths, 4 Packs / Case, 6 Cloths / Pack (24 Cloths)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs. WYPALL® Microfibre cloths are designed to lift and trap surface dirt – for faster, more efficient cleaning. These cloths are an indispensable tool for any cleaning professional. These versatile cloths can be used wet or dry making them useful for general cleaning tasks. Available in 4 colours. Each cloth measures 40cm x 40cm and is available in a case count of 4 packs, each pack containing 6 cloths (24 cloths in total). WYPALL® Microfibre Cloths in yellow, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® microfibre cloths in yellow consists of 4 packs, each pack containing 6 cleaning cloths
Microfibre cloth useful for general cleaning tasks
Can be used wet or dry
Available in four colours
Available in four colours for task segregation to minimise cross-contamination
Microfibre cloth useful for general cleaning tasks
Can be used wet or dry
Available in four colours
Available in four colours for task segregation to minimise cross-contamination
The Kimberly Clark WypAll yellow microfiber cloths are designed for repeated cleaning use and can be washed up to 300 times without affecting their high quality performance. The split fibres of microfiber cloths lift and trap dirt from a variety of surfac
One pack contains 6 cloths, one case contains 4 packs
The reusable WypAll microfiber cleaning cloths can be washed up to 300 times
Highly absorbent cloths and hold up to 8 times their weight in liquid
These microfiber cloths remove up to 99% bacteria from
The reusable WypAll microfiber cleaning cloths can be washed up to 300 times
Highly absorbent cloths and hold up to 8 times their weight in liquid
These microfiber cloths remove up to 99% bacteria from
Specifications
Attribute | Value |
---|---|
Cloth Material | Microfibre |
Application | General Cleaning |
Colour | Yellow |
Trade Name | WypAll® Microfibre Cloths (83610) |
Range | WypAll® Microfibre Cloths |
Package Type | Pack |
Number of Wipes per Pack | 24 |
Wiper Size | 40cm x 40cm |
Wet/Dry | Dry |
Repeat/Single Use | Repeat Use |
Related links
- HYGEN Hygen Microfibre Blue Microfibre Cloths for General...
- WYPALL Microfibre Cloths (83620) Blue Microfibre Cloths for...
- HYGEN Hygen Microfibre Green Microfibre Cloths for General...
- WYPALL Microfibre Cloths (83980) Red Microfibre Cloths for General...
- Fellowes Microfibre Cleaning Cloth White Microfibre Cloths for CDs...
- HYGEN Hygen Microfibre Yellow Microfibre Cloths for General...
- HYGEN Hygen Microfibre Red Microfibre Cloths for General Cleaning,...
- WYPALL Microfibre Cloths (83630) Green Microfibre Cloths for...