EcoTech Ecotex Multicolour Cloths for Industrial Cleaning, Dry Use, Box, 40 x 36 cm, Single Use
- RS Stock No.:
- 287-8539
- Mfr. Part No.:
- CC5KG
- Brand:
- EcoTech
Subtotal (1 unit)*
$20.14
(exc. GST)
$22.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.14 |
*price indicative
- RS Stock No.:
- 287-8539
- Mfr. Part No.:
- CC5KG
- Brand:
- EcoTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoTech | |
| Product Type | Cloths | |
| Application | Industrial Cleaning | |
| Cloth Features | Heavy Duty | |
| Colour | Multicolour | |
| Trade Name | Ecotex | |
| Package Type | Box | |
| Wiper Size | 40 x 36 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EcoTech | ||
Product Type Cloths | ||
Application Industrial Cleaning | ||
Cloth Features Heavy Duty | ||
Colour Multicolour | ||
Trade Name Ecotex | ||
Package Type Box | ||
Wiper Size 40 x 36 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The EcoTech color crumple cleaning cloths are ideal for mopping up oil, swarf, spills, and wiping hands and machinery.
Mixed colour offcuts of various cloths
Disposable
Related links
- EcoTech Ecotex Blue Cloths for Industrial Cleaning Roll of 25 Per Pack, 40 x 36 cm
- EcoTech Envirolite Yellow Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Green Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Red Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Cloths for Cleaning Dispenser Box of 200 Per Pack Single Use
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 700 Per Pack Single Use
- EcoTech Envirolite Red Cloths for Cleaning Roll of 700 Per Pack Single Use
