EcoTech Ecotex Blue Cloths for Industrial Cleaning, Dry Use, Roll of 25 Per Pack, 40 x 36 cm
- RS Stock No.:
- 287-8540
- Mfr. Part No.:
- ECXF150MIDB
- Brand:
- EcoTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
$9.23
(exc. GST)
$10.15
(inc. GST)
- RS Stock No.:
- 287-8540
- Mfr. Part No.:
- ECXF150MIDB
- Brand:
- EcoTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoTech | |
| Product Type | Cloths | |
| Application | Industrial Cleaning | |
| Cloth Features | Heavy Duty | |
| Colour | Blue | |
| Trade Name | Ecotex | |
| Series | Ecotex | |
| Package Type | Roll | |
| Quantity Per Package | 25Per Pack | |
| Wiper Size | 40 x 36 cm | |
| Wet/Dry | Dry | |
| Standards/Approvals | EDANA 20.2-89, EDANA 40.3-90, EN1644, FZ/T 60004-91, ISO 9073 - 6:2000 | |
| Select all | ||
|---|---|---|
Brand EcoTech | ||
Product Type Cloths | ||
Application Industrial Cleaning | ||
Cloth Features Heavy Duty | ||
Colour Blue | ||
Trade Name Ecotex | ||
Series Ecotex | ||
Package Type Roll | ||
Quantity Per Package 25Per Pack | ||
Wiper Size 40 x 36 cm | ||
Wet/Dry Dry | ||
Standards/Approvals EDANA 20.2-89, EDANA 40.3-90, EN1644, FZ/T 60004-91, ISO 9073 - 6:2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The EcoTech solvent-resistant heavy-duty industrial cloth, Ecotex, is the ultimate engineer's cloth. Resistant to most solvents, it offers high absorbency and tremendous wet strength. Its low lint property makes it ideal for critical wiping applications.
Ideal for cleaning hands and tools or equipment
Composition viscose and polyester
Related links
- EcoTech Ecotex Multicolour Cloths for Industrial Cleaning Box Single Use
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirowipe Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirolite Yellow Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Green Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Red Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 700 Per Pack Single Use
- EcoTech Envirowipe Green Cloths for Cleaning Box of 150 Per Pack Repeat Use

