Davis & Moore Rags 10Kg Multicolour Cotton Wipe for General Purpose, Dry Use, Bag of 10 Per Pack, Repeat Use
- RS Stock No.:
- 282-0322
- Mfr. Part No.:
- DK10MD
- Brand:
- Davis & Moore
Subtotal (1 unit)*
$117.79
(exc. GST)
$129.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.79 |
*price indicative
- RS Stock No.:
- 282-0322
- Mfr. Part No.:
- DK10MD
- Brand:
- Davis & Moore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Davis & Moore | |
| Product Type | Wipe | |
| Cloth Material | Cotton | |
| Application | General Purpose | |
| Cloth Features | High Absorbency | |
| Colour | Multicolour | |
| Trade Name | Rags 10Kg | |
| Package Type | Bag | |
| Quantity Per Package | 10Per Pack | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Davis & Moore | ||
Product Type Wipe | ||
Cloth Material Cotton | ||
Application General Purpose | ||
Cloth Features High Absorbency | ||
Colour Multicolour | ||
Trade Name Rags 10Kg | ||
Package Type Bag | ||
Quantity Per Package 10Per Pack | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Davis & Moore Poly cotton wiping cloths are made primarily from shirts, blouses, trousers and other clothing.
Manufactured from recycled clothes
Washable and reusable
- RS Stock No. 2820321
- Mfr. Part No. CH10MD
Each
$52.84
- RS Stock No. 2820327
- Mfr. Part No. WT8
Each
$80.98
- RS Stock No. 0328271
- Mfr. Part No. 930150
1 Pack of 8
$294.58
- RS Stock No. 0328261
- Mfr. Part No. 450150
1 Pack of 8
$246.78
Related links
- Smartora T-Shirt Rags 10Kg Multicolour Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora Mixed Rags 10Kg White Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora Premium Sheeting Rags 10Kg White Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora Premium Towelling Rags 8Kg White Wipe for General Purpose Bag of 8 Per Pack, Repeat Use
- Smartora Premium Sheeting Rags 4Kg White Cotton Wipe for General Purpose Dispenser Box of 4 Per Pack, Repeat
- 3M Scotch-Brite 2010 Microfibre Wipe for General Cleaning Bag of 5 Per Pack Repeat Use
- Tork Tork exelCLEAN White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use











