onsemi NB3N3020DTG PLL Frequency Multiplier 1 16-Pin 3.63V TSSOP
- RS Stock No.:
- 162-8970
- Mfr. Part No.:
- NB3N3020DTG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$921.02
(exc. GST)
$1,013.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 - 96 | $9.594 | $921.02 |
| 192 - 288 | $9.354 | $897.98 |
| 384 + | $9.21 | $884.16 |
*price indicative
- RS Stock No.:
- 162-8970
- Mfr. Part No.:
- NB3N3020DTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Frequency Multiplier | |
| Sub Type | Multipliers/Dividers | |
| Maximum Output Frequency | 210MHz | |
| Output Logic Level | CMOS | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Input Frequency | 210MHz | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Input Logic Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NB3N3020 | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Frequency Multiplier | ||
Sub Type Multipliers/Dividers | ||
Maximum Output Frequency 210MHz | ||
Output Logic Level CMOS | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Input Frequency 210MHz | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Input Logic Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NB3N3020 | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Related links
- onsemi NB3N3020DTG PLL Frequency Multiplier 1 16-Pin 3.63 V TSSOP
- onsemi PLL Frequency Synthesiser 2 16-Pin 3.63 V TSSOP
- onsemi NB3N5573DTG PLL Frequency Synthesiser 2 16-Pin 3.63 V TSSOP
- Infineon CY22150KFZXC PLL Frequency Multiplier 16-Pin TSSOP
- onsemi NB3N502DG PLL Frequency Multiplier 8-Pin SOIC
- Skyworks Solutions Inc Si5332D-C-GM3, PLL Frequency Synthesizer 14 3.63 V 48-Pin QFN
- Clock Synthesizers
- Frequency Multipliers & Dividers
