HPM Plug to Australian Plug Power Cord, 20 m Yellow
- RS Stock No.:
- 230-4275
- Mfr. Part No.:
- R2820
- Brand:
- HPM
Subtotal (1 unit)*
$104.34
(exc. GST)
$114.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.34 |
*price indicative
- RS Stock No.:
- 230-4275
- Mfr. Part No.:
- R2820
- Brand:
- HPM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Power Cord | |
| Connector Type A | Plug | |
| Connector Type B | Australian Plug | |
| Cable Length | 20m | |
| Voltage | 240V | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Power Cord | ||
Connector Type A Plug | ||
Connector Type B Australian Plug | ||
Cable Length 20m | ||
Voltage 240V | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Current Rating 10A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
Extension Cord without Reel
A range of 10A 240Vac extension cords available in standard or heavy duty versions. The standard version features easy-to-grip plugs and sockets and the heavy duty version has transparent connectors to allow visual inspection of cable connections. The heavy duty version is high visibility yellow and features a snap-on safety shield to protect against partially pulled connections. Heavy duty version meets DIR NSW regulations.
- RS Stock No. 0780194
- Mfr. Part No. R2720
1 Reel of 20
$55.05
- RS Stock No. 0780201
- Mfr. Part No. R2810
1 Reel of 10
$70.32
- RS Stock No. 0780188
- Mfr. Part No. R2710
1 Reel of 10
$54.67
- RS Stock No. 0802183
- Mfr. Part No. 9065x0600b-3
Each
$50.80
Related links
- HPM Unterminated to Australian Plug Power Cord, 20 m White
- HPM Unterminated to Australian Plug Power Cord, 10 m White
- HPM Plug to Unterminated Power Cord, 10 m Yellow
- RS PRO Unterminated to AS/NZS 3112 Power Cord, 2.5 m Black Polyvinyl Chloride
- Access Comms IEC C13 x 2 Socket to Type I Australian Plug Power Cord, 2m
- RS PRO IEC C13 to AS/NZS 3112 Power Cord, 2.5 m Black Polyvinyl Chloride
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO IEC C13 Right Angle Plug Power Cord, 2 m Black Polyvinyl Chloride












