onsemi NB3N51032DTG Frequency Synthesiser 2 16-Pin 3.46V TSSOP
- RS Stock No.:
- 827-0673
- Mfr. Part No.:
- NB3N51032DTG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.66
(exc. GST)
$11.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $5.33 | $10.66 |
| 20 - 38 | $5.31 | $10.62 |
| 40 - 98 | $5.28 | $10.56 |
| 100 - 498 | $5.245 | $10.49 |
| 500 + | $5.205 | $10.41 |
*price indicative
- RS Stock No.:
- 827-0673
- Mfr. Part No.:
- NB3N51032DTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Frequency Synthesiser | |
| Maximum Output Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Input Frequency | 25MHz | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | PCIe Gen 1, Gen 3, Gen 2 | |
| Width | 4.5mm | |
| Series | NB3N51032 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Frequency Synthesiser | ||
Maximum Output Frequency 200MHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Input Frequency 25MHz | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.1mm | ||
Height 1.05mm | ||
Standards/Approvals PCIe Gen 1, Gen 3, Gen 2 | ||
Width 4.5mm | ||
Series NB3N51032 | ||
Automotive Standard No | ||
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Related links
- onsemi Frequency Synthesiser 2 16-Pin 3.465 V TSSOP
- Renesas Electronics Frequency Synthesiser 4 20-Pin 3.465 V TSSOP
- onsemi PLL Frequency Synthesiser 2 16-Pin 3.63 V TSSOP
- onsemi NB3N5573DTG PLL Frequency Synthesiser 2 16-Pin 3.63 V TSSOP
- Renesas Electronics 5V41066PGG Frequency Synthesiser 4 20-Pin 3.465 V TSSOP
- Renesas Electronics Digital Synthesiser 4 20-Pin 3.465 V TSSOP
- Renesas Electronics 5V41236PGG Digital Synthesiser 4 20-Pin 3.465 V TSSOP
- Analog Devices Direct Synthesiser 2 80-Pin 3.465 V TQFP
