onsemi NB3N502DG PLL Frequency Multiplier 8-Pin SOIC
- RS Stock No.:
- 787-6920
- Mfr. Part No.:
- NB3N502DG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-6920
- Mfr. Part No.:
- NB3N502DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Frequency Multiplier | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Input Frequency | 50 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Output Frequency | 190 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Frequency Multiplier | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Input Frequency 50 MHz | ||
Maximum Operating Temperature 85 °C | ||
Maximum Output Frequency 190 MHz | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 4 mm | ||
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Related links
- onsemi NB3N502DG PLL Frequency Multiplier 8-Pin SOIC
- onsemi PLL Frequency Multiplier 1 16-Pin 3.63 V TSSOP
- onsemi NB3N3020DTG PLL Frequency Multiplier 1 16-Pin 3.63 V TSSOP
- Infineon CY22150KFZXC PLL Frequency Multiplier 16-Pin TSSOP
- NB3N2302DG 8-Pin SOIC
- Frequency Multipliers & Dividers
- onsemi PLL Frequency Synthesiser 2 16-Pin 3.63 V TSSOP
- onsemi NB3N5573DTG PLL Frequency Synthesiser 2 16-Pin 3.63 V TSSOP
