Renesas Electronics 621SDCGI Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 250-3452
- Mfr. Part No.:
- 621SDCGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3452
- Mfr. Part No.:
- 621SDCGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Maximum Propagation Delay Time | 4ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | 621S | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Maximum Propagation Delay Time 4ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series 621S | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 4mm | ||
Automotive Standard No | ||
The Renesas Electronics clock buffer is a low cost, high-speed single input to four output clock buffer. The 621S has best in class additive phase jitter of sub 50fsec.
Low additive phase jitter RMS of 50fs
Extremely low skew outputs of 50ps
Low cost clock buffer
Packaged in 8-pin SOIC and 8-pin DFN which are lead(Pb) free
Input/output clock frequency up to 200 MHz
Non-inverting output clock
Ideal for networking clocks
Output Enable mode of tri-states outputs
Advanced low power CMOS process
Extended temperature range of -40°C to +105°C
Related links
- Renesas Electronics 621SDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILF Clock Buffer 8-Pin SOIC
- Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC
- Renesas Electronics 553SDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILFT Clock Buffer 8-Pin SOIC
