Renesas Electronics 553SDCGI Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 217-7855
- Mfr. Part No.:
- 553SDCGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.86
(exc. GST)
$20.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.772 | $18.86 |
| 25 - 45 | $3.68 | $18.40 |
| 50 + | $3.624 | $18.12 |
*price indicative
- RS Stock No.:
- 217-7855
- Mfr. Part No.:
- 553SDCGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | 553SDCGI | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Length 5mm | ||
Series 553SDCGI | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics 553S is a low skew, single input to four output, LVCMOS clock buffer. The 553S has best in class additive phase Jitter of sub 50 fsec.
Low additive phase jitter RMS: 50 fs
Extremely low skew outputs (50 ps)
Low cost clock buffer
Packaged in 8-pin SOIC and small 8-pin DFN package, Pb-free
Input / Output clock frequency up to 200 MHz
Ideal for networking clocks
Operating Voltages: 1.8 V to 3.3 V
Output Enable mode tri-states outputs
Advanced, low power CMOS process
Extended temperature range (-40°C to +105°C)
Related links
- Renesas Electronics 553SDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILFT Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC
- Renesas Electronics 553MLFT LOW SKEW 1 TO 4 CLOCK BUFFER 8-Pin SOIC
- Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 524SDCGI Clock Buffer 8-Pin SOIC
