Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 249-2435
- Mfr. Part No.:
- 551SDCGI8
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-2435
- Mfr. Part No.:
- 551SDCGI8
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 160μm | |
| Length | 200μm | |
| Series | 551S | |
| Height | 70μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 160μm | ||
Length 200μm | ||
Series 551S | ||
Height 70μm | ||
Automotive Standard No | ||
The Renesas Electronics 551S series is a low cost, high-speed single input to four output clock buffer with best in class additive phase jitter of sub 50 fsec. The Renesas makes many non-PLL and PLL based low skew output devices as well as zero delay buffers to synchronize clocks.
Low additive phase jitter RMS of 50fs and extremely low skew outputs (50ps)
Low cost clock buffer and it has an input/output clock frequency up to 200MHz
Packaged in 8-SOIC, 8-TSSOP and 8-DFN
Related links
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 553SDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILFT Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 524SDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 553MLF Clock Buffer 8-Pin SOIC
