onsemi MC100LVEL11DTG PLL Clock Buffer 8-Pin TSSOP
- RS Stock No.:
- 121-6388
- Mfr. Part No.:
- MC100LVEL11DTG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-6388
- Mfr. Part No.:
- MC100LVEL11DTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Clock Buffer | |
| Pin Count | 8 | |
| Package Type | TSSOP | |
| Height | 900 μm | |
| Length | 3.1 mm | |
| Maximum Input Frequency | 1 GHz | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Clock Buffer | ||
Pin Count 8 | ||
Package Type TSSOP | ||
Height 900 μm | ||
Length 3.1 mm | ||
Maximum Input Frequency 1 GHz | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 3.1 mm | ||
- COO (Country of Origin):
- MY
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
- RS Stock No. 7876970P
- Mfr. Part No. NB7VQ14MMNG
Each (Supplied in a Tube)
$20.91
- RS Stock No. 7876970
- Mfr. Part No. NB7VQ14MMNG
Each
$20.91
- RS Stock No. 1949020P
- Mfr. Part No. CY2308ZXI-1H
Each (Supplied in a Tube)
$26.65
- RS Stock No. 7876716P
- Mfr. Part No. MC100EL11DG
Each (Supplied in a Tube)
$7.50
Related links
- onsemi MC100LVEL11DTG PLL Clock Buffer 8-Pin TSSOP
- onsemi NB3N2304NZDTG PLL Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1104PW PLL Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1102PW PLL Clock Buffer 8-Pin TSSOP
- Texas Instruments PLL Clock Buffer 8-Pin TSSOP
- onsemi PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEP11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3N551MNR4G PLL Clock Buffer 8-Pin DFN










