onsemi NB7VQ14MMNG PLL Clock Buffer 16-Pin QFN
- RS Stock No.:
- 787-6970
- Mfr. Part No.:
- NB7VQ14MMNG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$18.95
(exc. GST)
$20.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.95 | - |
| 5 + | $18.71 | $1.20 |
*price indicative
- RS Stock No.:
- 787-6970
- Mfr. Part No.:
- NB7VQ14MMNG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Clock Buffer | |
| Maximum Input Frequency | 8GHz | |
| Maximum Propagation Delay Time | 250ps | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | NB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Clock Buffer | ||
Maximum Input Frequency 8GHz | ||
Maximum Propagation Delay Time 250ps | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Series NB | ||
Automotive Standard No | ||
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi PLL Clock Buffer 16-Pin QFN
- onsemi NB6L14SMNG PLL Clock Buffer 16-Pin QFN
- onsemi NB6N14SMNG PLL Clock Buffer 16-Pin QFN
- Infineon CY2308SXI-1 PLL Clock Buffer 16-Pin SOIC
- Infineon CY2292FXC PLL Clock Buffer 16-Pin SOIC
- Infineon CY2309SXC-1 PLL Clock Buffer 16-Pin TSSOP
- Infineon CY22392FXC PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2292FXI PLL Clock Buffer 16-Pin SOIC
