onsemi MC100EL11DG PLL Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 121-6383
- Mfr. Part No.:
- MC100EL11DG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 196 more to save $20.97
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$421.40
(exc. GST)
$463.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 98 | $4.30 | $421.40 | - |
| 196 - 294 | $4.193 | $410.91 | $20.97 |
| 392 + | $4.128 | $404.54 | $67.42 |
*price indicative
- RS Stock No.:
- 121-6383
- Mfr. Part No.:
- MC100EL11DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Clock Buffer | |
| Maximum Input Frequency | 1.5GHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 264ps | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -4.2V | |
| Maximum Supply Voltage | 5.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Series | MC | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Clock Buffer | ||
Maximum Input Frequency 1.5GHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 264ps | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -4.2V | ||
Maximum Supply Voltage 5.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Series MC | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi PLL Clock Buffer 8-Pin SOIC
- onsemi MC100EL11DG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEP11DG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEL11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3N551DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB2304AI2DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3L553DG PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXC-1H PLL Clock Buffer 8-Pin SOIC
