Texas Instruments CDCLVC1102PW PLL Clock Buffer 8-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.60

(exc. GST)

$27.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 215 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 35$4.92$24.60-
40 - 70$4.834$24.171%
75 +$4.744$23.723%

*price indicative

Packaging Options:
RS Stock No.:
817-5947
Mfr. Part No.:
CDCLVC1102PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

PLL Clock Buffer

Maximum Input Frequency

250MHz

Mount Type

Surface

Package Type

TSSOP

Pin Count

8

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Standards/Approvals

No

Series

CDCLVC

Length

4.5mm

Automotive Standard

No

Clock Buffers, Texas Instruments


Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.

Clock Generators/Buffers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy