Jubilee 110 Piece Mild Steel P-Clip Kit 5 mm 35 mm
- RS Stock No.:
- 144-0635
- Mfr. Part No.:
- JPCK110MS
- Brand:
- Jubilee
Get a bulk buy discount
Add 5 more to save $264.10
View bulk pricing optionsSubtotal (1 unit)*
$298.35
(exc. GST)
$328.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 23 December 2026
- Plus 4 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $298.35 | - |
| 5 + | $245.53 | $264.10 |
*price indicative
- RS Stock No.:
- 144-0635
- Mfr. Part No.:
- JPCK110MS
- Brand:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | P-Clip Kit | |
| Number of Pieces | 110 | |
| Kit Contents | (110) P-Clip | |
| Number of Sizes | 11 | |
| Colour | Silver | |
| Material | Mild Steel | |
| Finish | Zinc Plated | |
| Maximum Closed Inside Diameter | 35mm | |
| Minimum Closed Inside Diameter | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type P-Clip Kit | ||
Number of Pieces 110 | ||
Kit Contents (110) P-Clip | ||
Number of Sizes 11 | ||
Colour Silver | ||
Material Mild Steel | ||
Finish Zinc Plated | ||
Maximum Closed Inside Diameter 35mm | ||
Minimum Closed Inside Diameter 5mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- GB
Jubilee offers a range of assorted packs covering the most popular sizes making it possible to keep a selection of sizes, appropriate to any situation, to hand in one convenient pack.
The Jubilee P clip kit contains 110 of the most accepted sizes of stainless steel P clips in a versatile re-useable plastic container suitable for any challenging environment. The clips in this assortment pack would be suitable for retaining pipes, cables and hoses between 5mm and 35mm in diameter. Also available with mild steel P Clips. Jubilee P Clips are manufactured from one piece of steel band with an EPDM rubber liner.
- RS Stock No. 1440643
- Mfr. Part No. JPCK110SS
Each
$425.83
- RS Stock No. 1245701
- Mfr. Part No. MB1701
1 Reel of 10 Metre(s)
$74.65
- RS Stock No. 1245708
- Mfr. Part No. MB1707
1 Kit
$65.23
- RS Stock No. 1440700
- Mfr. Part No. OC0507MS
1 Bag of 50
$35.02
Related links
- Jubilee 110 Piece Stainless Steel P-Clip Kit 5 mm 35 mm
- Jubilee 22 Piece Mild Steel P-Clip Kit 9.5 mm 50 mm
- JCS 104 Piece Stainless Steel P-Clip Kit 5 mm 60 mm
- JCS Hi-Torque 104 Piece Stainless Steel P-Clip Kit 5 mm 60 mm
- Jubilee 100 Piece Mild Steel Hose Clip Kit
- Jubilee 35 mm ID Black Zinc, Mild Steel P-Clip
- Jubilee 143 Piece Stainless Steel P-Clip Kit 9.5 mm 40 mm
- RS PRO 70 Piece Mild Steel Hose Clip Kit












