Jubilee 22 Piece Steel P-Clip Kit 9.5 mm 50 mm

Subtotal (1 unit)*

$134.17

(exc. GST)

$147.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.17

*price indicative

RS Stock No.:
144-0634
Mfr. Part No.:
PPWS
Brand:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Brand

Jubilee

Product Type

P-Clip Kit

Kit Contents

(4) 9.5 to 50 mm P-Clip

Number of Pieces

22

Number of Sizes

7

Material

Steel

Colour

Silver

Finish

Zinc Plated

Maximum Closed Inside Diameter

50mm

Minimum Closed Inside Diameter

9.5mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
GB
Jubilee offers a range of assorted packs covering the most popular sizes making it possible to keep a selection of sizes, appropriate to any situation, to hand in one convenient pack.

This apposite pocket pack contains 22 mild steel Jubilee Wingspade clips covering fittings from 9.5mm-55mm. Also available with mild steel, 304 or 316 grade stainless steel Jubilee ’original range’ clips or Jubilee Junior clips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy