Jubilee 100 Piece Steel Hose Clip Kit

Subtotal (1 unit)*

$159.82

(exc. GST)

$175.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 23 December 2026
  • Plus 16 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.82

*price indicative

RS Stock No.:
144-0631
Mfr. Part No.:
CD100MS
Brand:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Brand

Jubilee

Product Type

Hose Clip Kit

Number of Pieces

100

Number of Sizes

10

Material

Steel

Finish

Zinc Plated

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
GB
Jubilee Clip point of sales dispensers provide counter top and wall mounted displays for trade counters, as well as holding a small stock of Jubilee products in one convenient place.

The Jubilee Clip Dispenser comes with 100 mild steel Jubilee Clips ten each of the most popular ten sizes of clip covering an adjustment range from 9.5mm up to 50mm and also includes 3 Jubilee Flexidrivers. This dispenser has a strong wire frame and can be wall mounted or left free standing, ideal for a trade counter or mechanic’s garage. Also available in 304 or 316 grade stainless steel. The Jubilee Clip Dispenser comes with 100 Jubilee Clips, ten each of the most popular ten sizes of clip covering an adjustment range from 9.5mm up to 50mm and also includes three Jubilee Flexidriver tools.

  • RS Stock No. 9089106
  • Mfr. Part No. HP100SS
Each
$705.48
  • RS Stock No. 9089103
  • Mfr. Part No. HP100MS
Each
$255.15
  • RS Stock No. 9089096
  • Mfr. Part No. PPSS
Each
$185.61
  • RS Stock No. 1245771
  • Mfr. Part No. PPSS316
1 Kit
$301.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy